Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DRMN6TP
Order Code3381457
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
15.671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
10+ | €2.200 |
25+ | €2.100 |
50+ | €2.080 |
100+ | €2.050 |
250+ | €1.990 |
500+ | €1.950 |
1000+ | €1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DRMN6TP
Order Code3381457
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Mbit SPI Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95M04-DRMN6TP is a 4-Mbit serial SPI bus EEPROM. The M95M04 offers an additional page, named the identification page (512 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- 4096 Kbit, 1.8 to 5.5V VCC operating voltage
- Compatible with the serial peripheral interface (SPI) bus
- Enhanced ESD protection (up to 4kV in human body model)
- More than 4 million write cycles, more than 40-year data retention
- Input rise and fall times is 25ns max, load capacitance is 30pF max
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 2mA max at (C = 0.1VCC / 0.9 VCC at 5MHz, VCC = 1.8V, Q = open)
- Clock frequency is 10MHz maximum at (VCC ≥ 2.5V)
- Clock rise time is 2µs maximum at (VCC ≥ 2.5V)
- Industrial temperature range from -40°C to 85°C, SO8N package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
512K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097