Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWDW4TP/V
Order Code4036103
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
2.885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
10+ | €4.400 |
25+ | €4.270 |
50+ | €3.960 |
100+ | €3.870 |
250+ | €3.740 |
500+ | €3.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWDW4TP/V
Order Code4036103
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.9V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max145°C
Product Range4Mbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95M04-DWDW4TP/V is an automotive 4Mbit serial SPI bus EEPROM. This device is accessed by a simple serial SPI-compatible interface running at upto 10MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It offers an additional identification page (512bytes) in which this device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode. It conforms AEC-Q100 grade 0 qualification.
- Operating voltage range from 2.9V to 5.5V
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Load capacitance is 100pF maximum
- Input rise and fall time is 25ns maximum
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Output leakage current is 3µA maximum at (S = VCC, VOUT = VSS or VCC)
- Operating temperature range from -40°C to 145°C, TSSOP8 package
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
IC Case / Package
TSSOP
Supply Voltage Min
2.9V
IC Mounting
Surface Mount
Operating Temperature Max
145°C
MSL
MSL 1 - Unlimited
Memory Configuration
512K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034