Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
10+ | €6.440 |
25+ | €6.230 |
50+ | €6.090 |
100+ | €5.900 |
250+ | €5.780 |
Product Information
Product Overview
MASTERGAN4TR is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and RDS(ON) of 225 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN4TR features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The extended range of the input pins allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN4TR operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Dedicated pin for shutdown functionality
- Accurate internal timing match
- 3.3 V to 15V compatible inputs with hysteresis and pull-down
- Overtemperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Technical Specifications
4.75V
6.5A
-
31Pins
-
No SVHC (21-Jan-2025)
9.5V
-
QFN-EP
-
-
Technical Docs (2)
Alternatives for MASTERGAN4TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate