Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.600 |
| 10+ | €5.060 |
| 25+ | €4.710 |
| 50+ | €4.680 |
| 100+ | €4.660 |
| 250+ | €4.630 |
Product Information
Product Overview
MASTERGAN5 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors. The integrated GaN power transistors have 650 V drain‑source blocking voltage and RDS(ON) of 450 mΩ, while the high-side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN5 features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN5 operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Accurate internal timing match
- 3.3V to 15V compatible inputs with hysteresis and pull-down
- Over temperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Technical Specifications
4.75V
4A
-
31Pins
-
-
9.5V
-
QFN-EP
-
MSL 3 - 168 hours
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate