Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.304 |
| 7500+ | €0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€760.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33079DT
Order Code2253416
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current250nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
250nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
15MHz
Slew Rate
7V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability