Print Page
Image is for illustrative purposes only. Please refer to product description.
4.265 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.217 |
| 10+ | €0.169 |
| 25+ | €0.162 |
| 50+ | €0.155 |
| 100+ | €0.150 |
| 500+ | €0.138 |
Price for:Each
Minimum: 1
Multiple: 1
€0.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-01E3
Order Code3680093
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB55Cx, Zigbee
Filter Case StyleBumpless CSP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
Bumpless CSP
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
RF Filter Applications
Bluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB55Cx, Zigbee
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001