Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.460 |
50+ | €1.320 |
100+ | €1.260 |
250+ | €1.210 |
500+ | €1.180 |
1000+ | €1.140 |
2500+ | €1.120 |
Product Information
Product Overview
MP23ABS1TR is an ultracompact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. It offers multiple performance modes enabled by different clock frequency ranges (power-down, low-power and normal mode). It is used in applications such as smartphones and handsets, laptop and notebook computers, wearable devices, digital still and video cameras, antitheft systems.
- Omnidirectional digital microphone, “always-on" experience with low power consumption
- 122dBSPL acoustic overload point for all operative modes
- PDM single-bit output with option for stereo configuration
- Supply voltage range from 1.6V to 3.6V
- Clock frequency range is 0.768MHz typical
- Frequency response is 35Hz typical
- Current consumption is 285µA typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Signal-to-noise ratio is 64dB typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Power supply rejection ratio is -90dBFS typical at (100mVpp sinewave at 217Hz)
- Operating temperature range from -40°C to +85°C, 5-lead RHLGA package
Technical Specifications
MEMS Microphone
-
5Pins
85°C
-
No SVHC (21-Jan-2025)
1.52V to 3.6V
RHLGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate