125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €28.280 |
Product Information
Product Overview
NUCLEO-H755ZI-Q is a STM32 Nucleo-144 development board with STM32H755ZI MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries.
- Ethernet compliant with IEEE-802.3-2002
- USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
- On-board ST-LINK debugger/programmer w/ USB re-enumeration capability:mass storage, Virtual COM port
- 2Mbytes flash memory
- STM32 has internal SMPS function
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Nucleo-144 Development Board STM32H755ZIT6
No SVHC (21-Jan-2025)
32bit
ARM
STM32H755ZIT6
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate