15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.060 |
Product Information
Product Overview
The NUCLEO-L496ZG-P from STMicroelectronics is a STM32 Nucleo-144 development board with STM32L496ZGTP MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 boards (NUCLEO-L496ZG and NUCLEO-L496ZG-P) provide an affordable and flexible way for users to try out new concepts and build prototypes using the various combinations of performance, power consumption and features provided by the STM32 microcontroller. The ST Zio connector which extends the Arduino™ Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL and LL libraries and various packaged software examples.
- STM32 microcontroller in LQFP144 package, 3 user LEDs and 2 push-buttons (USER and RESET)
- Reduces power consumption in run mode by generating Vcore logic supply from external DC/DC converter
- LSE crystal 32.768KHz crystal oscillator, USB OTG or full-speed device with Micro-AB connector
- Comprehensive free software HAL and LL libraries including a variety of software examples
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
- Source options for power supply are E5V from ST morpho connectors, ST-LINK/V2-1 USB connector
- Source options for power supply are USB charger, VIN (7 - 12V) from ST Zio connector
- ST-LINK/V2-1 standalone kit capability
- USB re-enumeration capability, virtual COM port, mass storage, debug port
- 1Mbyte STM32 flash memory size, MCU with SMPS function
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Nucleo-144 Development Board STM32L496ZGT6P
No SVHC (21-Jan-2025)
32bit
ARM
STM32L496ZGT6P
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate