Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.610 |
Product Information
Product Overview
P-NUCLEO-53L5A1 is a VL53L5CX nucleo pack with X-NUCLEO-53L5A1 expansion board and STM32F401RE nucleo board. It is a complete evaluation kit allowing anyone to learn, evaluate, and develop their application using the VL53L5CX, Time-of-Flight 8x8 multizone ranging sensor with wide field of view (FoV). The VL53L5CX is a state of the art, Time-of-Flight (ToF) multizone ranging sensor enhancing the ST FlightSense product family. Housed in a miniature reflowable package, it integrates a SPAD array, physical infrared filters, and diffractive optical elements (DOE) to achieve the best ranging performance in various ambient lighting conditions with a range of cover glass materials. Multizone distance measurements are possible up to 8x8 zones with a wide 63° diagonal FoV which can be reduced by software. Each zone of the VL53L5CX is measuring the distance of the target up to 4 meters, at maximum frequency of 60Hz.
- VL53L5CX Time-of-Flight 8x8 multizone ranging sensor with wide field of view expansion board
- STM32F401RE nucleo board
- 0.25, 0.5, and 1mm height spacers to simulate air gaps
- Cover window to protect sensor from dust
- Equipped with an Arduino UNO R3 connector
- Full system SW is supplied, including code examples and graphical user interface (GUI)
Contents
X-NUCLEO-53L5A1 expansion board, STM32F401RE nucleo board.
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53L5CX, 0.25/0.5/1 mm Height Spacer
No SVHC (23-Jan-2024)
-
VL53L5CX
STMicroelectronics NUCLEO-F401RE Development Board
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate