Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE27CA
Order Code9885404
Product RangeP6KE Series
Technical Datasheet
10.128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
10+ | €0.300 |
100+ | €0.225 |
500+ | €0.193 |
Price for:Each
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE27CA
Order Code9885404
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage23.1V
Clamping Voltage Max37.5V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage25.7V
Maximum Breakdown Voltage28.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
- 600W (10/1000µs ) Peak pulse power
- 6.8 to 440V Stand-off voltage range
- Unidirectional and bidirectional types
- Low clamping factor
- Fast response time
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
23.1V
Diode Case Style
DO-15
Minimum Breakdown Voltage
25.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
37.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
28.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for P6KE27CA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability