Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.420 |
5+ | €23.800 |
10+ | €22.180 |
50+ | €20.550 |
100+ | €18.930 |
Price for:Each
Minimum: 1
Multiple: 1
€25.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55025S-E
Order Code3129635
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id7A
Power Dissipation79W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StylePowerSO-10RF
No. of Pins-
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
79W
Operating Frequency Max
1GHz
No. of Pins
-
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
7A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042