Print Page
Image is for illustrative purposes only. Please refer to product description.
576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.930 |
5+ | €59.120 |
10+ | €53.580 |
50+ | €52.780 |
Price for:Each
Minimum: 1
Multiple: 1
€63.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57060S-E
Order Code2807340
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id7A
Power Dissipation79W
Operating Frequency Min-
Operating Frequency Max945MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
79W
Operating Frequency Max
945MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
7A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability