Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.640 |
10+ | €6.050 |
25+ | €5.590 |
50+ | €5.140 |
100+ | €4.750 |
250+ | €4.530 |
Product Information
Product Overview
PM8805TR is a IEEE 802.3bt PoE-PD interface with embedded dual active bridge in a 43 pin VFQFPN package. It is a system-in-package for smart power supply of PoE PD and it is applicable for power level up to 99.9W. It embeds: two active bridges and their driving circuitry, a charge pump to drive the high-side MOSFETs, the hot swap MOSFET and the interface compliant with IEEE 802.3bt. The device performs the physical layer classification, providing indication of successful PSE type identification. A 4-pair PSE is identified and information is available by dedicated matrix of Tx signals. It works with power either from the Ethernet cable or from an external power source such as a wall adapter, with possible prevalence of the auxiliary source with respect to the PoE. It is suitable to build the interface section of PoE switch mode power supplies targeting the highest conversion efficiency. It provides PGD signal that can be used to enable PWM controller, DC-DC converter or LED driver.
- Dual active bridge, hot swap MOSFET and PoE-PD interface in a system-in-package
- 100V N-ch MOSFETs with 0.2ohm total path resistance for each active bridge
- 100V, 0.1ohm high-side N-ch hot swap MOSFET
- PoE-PD single-signature interface compliant with IEEE 802.3bt / at / af
- Supports 4-pair PoE applications and supports 12V auxiliary sources
- Smart operational modes
- Programmable classification current with 3.3ms delay
- Optional autoclass feature, thermal shutdown protection and advanced energy-saving MPS timings
- Two-step hot swap current protection: DC with 1ms delay and short-circuit with 10us delay
- Controlled pre-charge of the output capacitor, PGD signal to enable an external PWM controller
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
57V
33.5V
43Pins
99.9W
-
-40°C
-
No SVHC (21-Jan-2025)
-
PD Controller
2A
VFQFPN
1Channels
-
Surface Mount
85°C
MSL 3 - 168 hours
VFQFPN
2A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate