Print Page
Image is for illustrative purposes only. Please refer to product description.
3.170 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.380 |
| 10+ | €2.140 |
| 25+ | €2.000 |
| 50+ | €1.960 |
| 100+ | €1.930 |
| 250+ | €1.910 |
| 500+ | €1.880 |
| 1000+ | €1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPTXQTR
Order Code3387260
Technical Datasheet
Frequency Min413MHz
Frequency Max958MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate500Kbps
Transmitting Current32mA
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)16dBm
Sensitivity dBm-
RF Transmitter ApplicationsBuilding Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
413MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Transmitting Current
32mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
958MHz
Data Rate
500Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Output Power (dBm)
16dBm
RF Transmitter Applications
Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044