40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.850 |
Product Information
Product Overview
SATEL-VL53L4CD is a breakout board embedding the VL53L4CD time-of-flight high-accuracy proximity sensor. The SATEL-VL53L4CD package includes two breakout boards which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L4CD module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4CD breakout boards into the development and evaluation devices thanks to their small size. The SATEL-VL53L4CD package includes two breakout boards, which can be easily integrated into the customer's devices. Suitable for personal electronics, audio and video gaming and drones, virtual - augmented reality wearable application.
- VL53L4CD time-of-flight high-accuracy proximity sensor
- High-performance proximity ranging, independent of the target size and reflectance
- Divisible board that can be used as a mini-PCB breakout board
- From 0 to 1300mm with full field of view (FoW)
- Short distance linearity down to 1mm
- Compatible with X-NUCLEO-53L4A1
Contents
Two breakout boards.
Technical Specifications
Breakout Board
-
STMicroelectronics VL53L4CD Time-of-Flight Proximity Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate