Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.710 |
50+ | €0.563 |
100+ | €0.388 |
500+ | €0.308 |
1000+ | €0.282 |
Product Information
Product Overview
The SM15T36CA is a Transil™ bidirectional Transient Voltage Suppressor. The Transil diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's. The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 1500W (10/1000μs). The planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- Resin meets UL94V-0
- -55 to +150°C Operating junction temperature range
Applications
Power Management, Industrial, Communications & Networking, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SM15T Series
30.8V
DO-214AB (SMC)
34.2V
1.5kW
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
64.3V
2Pins
37.8V
150°C
-
Technical Docs (2)
Alternatives for SM15T36CA
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate