Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8CA
Order Code9802738
Product RangeTransil SM6T Series
Technical Datasheet
41.834 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.360 |
50+ | €0.248 |
100+ | €0.168 |
500+ | €0.131 |
1000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8CA
Order Code9802738
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max13.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage6.8V
Power Dissipation Pd5W
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM6T6V8CA is a bidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
13.4V
No. of Pins
2Pins
Power Dissipation Pd
5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
6.8V
Product Range
Transil SM6T Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability