Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.367 |
50+ | €0.226 |
250+ | €0.156 |
1000+ | €0.105 |
3000+ | €0.103 |
Product Information
Product Overview
The SMAJ5.0CA-TR is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- Resin meets UL94V-0
- 260°C Maximum lead temperature for soldering during 10s
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Transil SMAJ Series
5V
DO-214AC (SMA)
6.4V
400W
Surface Mount
Lead (21-Jan-2025)
Bidirectional
13.4V
2Pins
-
150°C
-
Alternatives for SMAJ5.0CA-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate