Print Page
Image is for illustrative purposes only. Please refer to product description.
121.253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.629 |
10+ | €0.435 |
100+ | €0.310 |
500+ | €0.243 |
1000+ | €0.216 |
5000+ | €0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMDB3
Order Code1689300
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max50µA
Diac / Sidac Case StyleSOT-23
No. of Pins3Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMDB3 is a 32V VBO DIAC functioning as a trigger diode with a fixed voltage reference. It can be used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
- Low break over current
Applications
Lighting, Power Management
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
50µA
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
SOT-23
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability