Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Order Code2474168
Product RangeTransil SMLV
Technical Datasheet
5.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.261 |
7500+ | €0.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€652.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Order Code2474168
Product RangeTransil SMLV
Technical Datasheet
Product RangeTransil SMLV
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage4.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMLVT3V3 is a low voltage TVS Diode designed specifically to protect sensitive 3.3V equipment against transient over-voltages. It provides high overvoltage protection by clamping action. Their instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.
- 600W (10/1000μs) Peak pulse power
- Unidirectional type
- Low clamping factor
- Fast response time
- -25 to 175°C Junction temperature range
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil SMLV
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SMLVT3V3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
Product traceability