Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Order Code1749396
Product RangeTrisil SMTPA
Technical Datasheet
1.465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.753 |
10+ | €0.485 |
100+ | €0.328 |
500+ | €0.266 |
1000+ | €0.265 |
5000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Order Code1749396
Product RangeTrisil SMTPA
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage162V
Thyristor Type-
Breakover Voltage Max240V
No. of Circuits1Circuits
Peak Pulse Current Ippm50A
Peak Off-State Voltage, Vdrm-
Maximum Breakdown Voltage180V
Operating Temperature Max150°C
Product RangeTrisil SMTPA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Thyristor Type
-
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Reverse Standoff Voltage
162V
Breakover Voltage Max
240V
Peak Pulse Current Ippm
50A
Maximum Breakdown Voltage
180V
Product Range
Trisil SMTPA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability