Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA220
Order Code3130281
Product RangeTrisil SMTPA
Technical Datasheet
179 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.802 |
100+ | €0.530 |
500+ | €0.429 |
1000+ | €0.376 |
5000+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA220
Order Code3130281
Product RangeTrisil SMTPA
Technical Datasheet
Reverse Stand-Off Voltage Vrwm198V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeBidirectional TVS
Breakover Voltage Max285V
No. of Circuits1Circuits
Peak Pulse Current Ippm50A
Peak Off-State Voltage, Vdrm220V
Product RangeTrisil SMTPA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
198V
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
285V
Peak Pulse Current Ippm
50A
Product Range
Trisil SMTPA
No. of Pins
2Pins
Thyristor Type
Bidirectional TVS
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
220V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability