Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €313.370 |
Product Information
Product Overview
The SPC5-UDEDEBG-TL is a 1-year time-limited full-feature unlimited code size UDE Starter Kit License for SPC5 MCUs. It enables the code unlimited usage of the SPC-UDESTK USB/JTAG adapter overcoming the evaluation license which is full features but code-limited (256 Kbytes). With SPC5-UDE you can debug your applications in a convenient and cost-efficient way. The SPC5-UDE debugger is fully compatible with and accessible via ST's integrated development environment, SPC5Studio, which can be downloaded from ST WEB (free download).
- Supports SPC56 and SPC57 MCUs
- Supports multicore, eTPU and GTM debugging
- Includes FLASH programming capability
- Support service provided through STMicroelectronics
- Supports both SPC5-UDESTK standalone and the equivalent version embedded into discovery board
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
JTAG Debugger License
Power Architecture
-
-
SPC56 / SPC57
-
Multicore/eTPU/GTM Debugging, FLASH Prog, Unlimited Size Code, Supports SPC56 & SPC57, JTAG
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate