Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.360 |
Product Information
Product Overview
The SPC56EL70L5DISP is a Discovery and Evaluation Board, helps to discover SPC56L line Power Architecture® Microcontrollers with full access to CPUs, I/O signals and peripherals such as CAN, UART, FlexRay, JTAG, K-Line, LIN at budget price. SPC5studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes Hightec GNU "C" compiler.
- Main power switch and three power supply status LEDs (+12V, +5V and +3.3V)
- All MCU signals accessible by a 37 x 4 100mil pin grid array
- JTAG interface (7 x 2 male 100mil connector)
- Two FlexRay channels with jumper enable and DB9 male connector
- Two CAN channels with jumper enable and DB9 male connector
- K-line interface
- Two LIN interfaces (HW configurable)
- Two potentiometers for analogue voltage input
- Three user LEDs
- 40MHz Crystal
- Reset push button
- UK Style Power Plug
Applications
Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
SPC5
e200
Eval Board SPC56EL70L5, 12VDC Power Supply
No SVHC (21-Jan-2025)
32bit
Power Architecture
SPC56EL70L5
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate