2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €250.330 |
Product Information
Product Overview
SPC572L-DISP is a discovery kit for SPC572L line - with SPC572L64E3 MCU. This board helps the user to discover the SPC572L64E3 microcontroller with full access to CPUs, GPI/O's and peripherals such as CAN, FlexRay, LIN, UART at budget price. The discovery board includes a PLS debugger-programmer, two JTAG ports (2x7 - 0.1" and 2x5 0.05") and an extension headers array (4 x 37 pins) to connect prototyping boards or additional modules. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services.
- SPC572L64E3:Power Architecture®VLE compliant CPU core, single-precision floating-point operation
- 1568KB on-chip RWW flash memory. Supporting EEPROM emulation (32KB)
- 64KB general-purpose data SRAM
- System Memory Protection Unit (SMPU) Integrated programmer - debugger
- Board Supply: 12V (ext PSU) and USB
- Integrated programmer - debugger, 1 CAN port with transceiver
- 1 KLine with transceiver, 1 USB virtual COM port, 3 LEDs for user purpose
- 20MHz crystal
- GIPOs and pins accessible by a 4x37 0.1" pin grid array
- Board size 153 x 102mm
Technical Specifications
STMicroelectronics
SPC5
e200z2
Discovery Borad SPC572L64E3
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC572L64E3
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate