Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC582B60E1CD00X
Order Code3294294
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
2.486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €5.960 |
25+ | €5.530 |
50+ | €5.410 |
100+ | €5.290 |
250+ | €5.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC582B60E1CD00X
Order Code3294294
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageTQFP-EP
No. of I/O's48I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size96KB
ADC Channels18Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC582Bxx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPC582B60E1CD00X is a microcontroller. It is built on the legacy of the SPC5x products, while introducing new features to answer the future requirements like the ASIL-B classification, high number of ISO CAN-FD channels, and provide significant power and performance improvement (MIPS per mW).
- 1Mb memory, 80MHz frequency at 105°C
- 32bit power architecture technology CPU, AEC-Q100 qualified
- Multi-channel direct memory access controller (eDMA) with 16 channels
- Triggers ADC conversions from any eMIOS channel
- Synchronization with ADC to avoid collision
- On-chip voltage regulator for 1.2V core logic supply
- 7 MCAN interfaces with advanced shared memory scheme and ISO CAN FD support
- 4 deserial serial peripheral interface (DSPI) modules
- 1 enhanced 12-bit SAR analog-to-digital converters
- Junction temperature range from -40°C to 150°C, eTQFP64 package
Technical Specifications
Product Range
SPC5 Family SPC582Bxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TQFP-EP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC582Bxx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026