Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E7QMC1X
Order Code4296900
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Technical Datasheet
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.410 |
5+ | €21.070 |
10+ | €16.980 |
25+ | €15.970 |
50+ | €15.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E7QMC1X
Order Code4296900
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Device Coree200z4d
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageeLQFP-EP
No. of I/O's154I/O's
InterfacesDSPI, Ethernet, FlexRay, I2C, LIN, UART
RAM Memory Size512KB
ADC Channels5Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58ECx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPC58EC80E7QMC1X is a SPC58 C Line - 32bit power architecture automotive MCU. It is builds on the legacy of the SPC564Cx and SPC56ECx family, while introducing new features coupled with higher throughput to provide substantial reduction of cost per feature and significant power and performance improvement (MIPS per mW). There are two processor cores e200z420 and one e200z0 core embedded in the hardware security module.
- Dual core, 4MB memory, 180MHz at 125°C frequency, dual computing e200z4 core (CPU-2 + CPU-0)
- Ethernet + Flexray custom version, security HW (HSM), 2nd version silicon revision
- AEC-Q100 qualified, high performance e200z420n3 dual core
- 32-bit Power Architecture technology CPU, core frequency as high as 180MHz
- 176KB HSM dedicated flash memory (144KB code + 32KB data)
- Multi-channel direct memory access controller (eDMA) with 64 channels
- 1 interrupt controller (INTC), comprehensive new generation ASIL-B safety concept
- ASIL-B of ISO 26262, FCCU for collection and reaction to failure notifications
- Memory error management unit (MEMU) for collection and reporting of error events in memories
- eLQFP176 package
Technical Specifications
Product Range
SPC5 Family SPC58ECx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
eLQFP-EP
Interfaces
DSPI, Ethernet, FlexRay, I2C, LIN, UART
ADC Channels
5Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58ECx
SVHC
No SVHC (21-Jan-2025)
Device Core
e200z4d
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
154I/O's
RAM Memory Size
512KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC58
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
Product traceability