Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €955.220 |
Product Information
Product Overview
SPC58XCADPT292S is a socketed mini module for SPC58 C Line in LFBGA292 package. The SPC58XCADPT292S premium evaluation boards system supports the 32-bit SPC58XCXXC3 STMicroelectronics' automotive microcontrollers. The complete system consists of an SPC58XXMB motherboard and an SPC58XCADPT292S daughter card which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of the device in all supported packages. All daughter cards are similar in design and concept. The evaluation system (motherboard and daughter card) allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, LIN and FlexRAY). The daughter card itself can be used as a standalone unit when access to the I/O pins or peripherals is not needed.
- Open top MCU socket
- Flexible MCU clocking options
- 40MHz crystal EVB clock circuit and 8MHz EVB clock oscillator circuit
- External clock via SMA connector and 14-pin standard JTAG connector
- User reset switch with reset status LEDs
- 38-pin TYCO connector for Nexus interface and 12-pin header connector for LFAST interface
- Mini module dimension: 127mm x 114.3mm
- Max top components height is 19.4 mm
- PCB thickness is 1.6mm
- Max bottom components height is 3.5mm
Technical Specifications
STMicroelectronics
-
SPC5
Evaluation Board SPC58XCXXC3
No SVHC (25-Jun-2025)
Power Architecture
SPC58XCXXC3
STMicroelectronics SPC58XXMB Motherboards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate