Print Page
Image is for illustrative purposes only. Please refer to product description.
1.126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.060 |
5+ | €15.300 |
10+ | €14.530 |
50+ | €12.480 |
100+ | €12.110 |
250+ | €11.870 |
Price for:Each
Minimum: 1
Multiple: 1
€16.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSGRFC-868
Order Code2729724
Technical Datasheet
RF Modulation2FSK, GFSK, MSK, GMSK, OOK, ASK
Data Rate Max500Kbps
Frequency Max868MHz
Sensitivity dBm-118dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceSPI
Supply Current22mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Sub-1 GHz (868MHz) programmable transceiver module
- 868MHz for externally tuned antenna
- Based on the SPIRIT1 very low power RF sub-1 GHz transceiver
- 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
- Air data rate from 1 to 500Kbps
- On-board U.FL connector for external antenna
- Operating temperature range from - 40°C to 85°C
- Receiver sensitivity of -118dBm, programmable RF output power up to +11.6dBm
- SPI host interface
- Up to 32 programmable I/O functions on 4 GPIO programmable module pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
2FSK, GFSK, MSK, GMSK, OOK, ASK
Frequency Max
868MHz
Supply Voltage Min
1.8V
Transmit Power
-
Supply Current
22mA
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-118dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059