Print Page
Image is for illustrative purposes only. Please refer to product description.
6.434 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €2.480 |
25+ | €2.220 |
50+ | €2.040 |
100+ | €2.000 |
250+ | €1.950 |
500+ | €1.910 |
1000+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1040T
Order Code2762710
Technical Datasheet
Battery Type-
Input Voltage5.5V
Battery Charge Voltage5.2V
Charge Current1.8A
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
-
Battery Charge Voltage
5.2V
IC Case / Package
TSSOP
No. of Cells
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
1.8A
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454