Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR5E1E770C30F01X
Order Code4692532
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Technical Datasheet
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.630 |
10+ | €15.320 |
25+ | €14.240 |
50+ | €13.740 |
100+ | €13.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€19.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR5E1E770C30F01X
Order Code4692532
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Technical Datasheet
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageeLQFP-EP
No. of I/O's-
InterfacesCANFD, I2C, I2S, LIN, SPI, UART
RAM Memory Size488KB
ADC Channels7Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.225V
Supply Voltage Max1.345V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySR5
MCU SeriesSR5E1E7
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SR5 Family SR5E1E7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
eLQFP-EP
Interfaces
CANFD, I2C, I2S, LIN, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
1.225V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SR5E1E7
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
488KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
1.345V
Operating Temperature Max
125°C
MCU Family
SR5
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability