Print Page
Image is for illustrative purposes only. Please refer to product description.
13.398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.865 |
50+ | €0.562 |
100+ | €0.494 |
500+ | €0.443 |
1000+ | €0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232BDR
Order Code1467749
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST232BDR is a 5V powered multi-channel RS-232 drivers and receivers. The ST232 is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12V is not available. The ST232 uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications are in portable computers, low power modems, interfaces translation, battery powered RS-232 system, multi-drop RS-232 networks.
- Supply voltage range from 4.5 to 5.5V
- Supply current no load (typ.) of 5mA
- Transmitter output voltage swing (typ) is ±7.8V
- Controlled output slew rate
- Receiver input voltage range from ±30V
- Data rate (typ.) of 220Kbps
- Compatible with MAX232 and MAX202
- 30V/µs max transition slew rate at TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF
- 16 lead SO package
- Temperature range from -40 to 85°C
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ST232BDR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability