Print Page
Image is for illustrative purposes only. Please refer to product description.
1.353 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.955 |
10+ | €0.674 |
100+ | €0.543 |
500+ | €0.453 |
1000+ | €0.430 |
2500+ | €0.416 |
5000+ | €0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232ECDR
Order Code3130028
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST232ECDR is a ±15KV ESD-protected 5 V RS-232 transceiver. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates upto 230Kbps, when loaded in accordance with the EIA/TIA-232E specification. It uses a single 5V supply voltage. It operates with four 0.1µF capacitors.
- VCC power supply current is 5mA typical at (no load, TA = 25°C)
- Input leakage current is ±10µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Transition slew rate is 6V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
- Data rate is 400Kbits/s typical at (RL = 3 to 7Kohm, CL = 50 to 1000pF)
- Transmitter output resistance is 300 ohm minimum at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Propagation delay time is 2µA typical at (RL = 3 to 7Kohm, CL = 50 to 2500pF)
- RS-232 input resistance is 5Kohm typical at (TA = 25°C, VCC = 5V)
- Transmitter output short circuit current is ±10mA typical at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Operating temperature range from 0°C to 70°C
- S016 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
400Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability