5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.900 |
5+ | €13.890 |
10+ | €13.870 |
50+ | €13.860 |
100+ | €13.840 |
250+ | €13.830 |
Product Information
Product Overview
ST25-TAG-BAG-UT1 is a set of ST25TV and ST25TN series NFC tags. This is a ready-to-use tag set, containing tags based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different size and material, with advanced designs (like tamper detect), to address different applications. The set is intended for evaluation of the ST25TV and ST25TN series NFC tags, belonging to the ST25T product family, offering long (ISO/IEC 15693) NFC/RFID and short range (ISO/IEC 14443) tags with advanced features and 1K- to 2K-bit memory sizes.
- Three ST25TV02KC, 23pF, tamper enabled label, 35mm diameter
- Three ST25TN01K, 50pF, smart label, 30mm diameter
- Three ST25TV02KC, 99pF, smart label, 17mm diameter
- Three ST25TV02KC, 23pF, smart label, 50mm x 50mm
- Three ST25TV02KC, 23pF, on-metal tag, 30mm x 30mm
- One ST25TV02KC, 23pF, button tag, 22mm diameter
- One ST25TN01K, 50pF, card, 85mm x 54mm
- One ST25TV02KC, 23pF, NFC field detector with LED indicator, 85mm x 54mm
Technical Specifications
NFC Tag Set
-
STMicroelectronics ST25 Series NFC/RFID Evaluation Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate