Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6T3
Order Code2726448
Product RangeST25DV
Technical Datasheet
1.624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.665 |
10+ | €0.628 |
50+ | €0.598 |
100+ | €0.585 |
250+ | €0.568 |
500+ | €0.555 |
1000+ | €0.537 |
2500+ | €0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6T3
Order Code2726448
Product RangeST25DV
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory4Kbit
Output Power-
RF IC Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
Product RangeST25DV
Product Overview
Dynamic NFC/RFID tag IC with 4Kbit, EEPROM and fast transfer mode capability.
- Two-wire I2C serial interface supports 1MHz protocol
- 40 yrs data retention, 1 million at 25°C, 600K at 85°C, 500K at 105°C, 400K at 125°C write cycles
- NFC forum Type 5 tag certified by the NFC forum
- Fast data transfer between I2C and RF interfaces
- Analogue output pin to power external components
- Protectable read and/or write by passwords
- Interruption pin configurable on multiple RF events
- RF command interpreter enabled/disabled from I2C host controller
- Temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
ST25DV
Frequency Max
13.567MHz
Programmable Memory
4Kbit
RF IC Case Style
TSSOP
Supply Voltage Min
1.8V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability