Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-DISCO
Order Code3929072
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.010 |
Price for:Each
Minimum: 1
Multiple: 1
€59.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-DISCO
Order Code3929072
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST25DV64KC
Application Sub TypeNFC / RFID Tag
Kit ContentsDiscovery Kit ST25DV64KC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Discovery kit for the ST25DV64KC dynamic NFC/RFID Tag. Demonstration kit to evaluate the features and capabilities of the ST25DV64KC devices. It is based on the NFC ST25DV64KC device embedded on daughter boards using a Class 3 and 6 antenna and an STM32 processor driving a motherboard. A dedicated software stored in the Flash memory is provided.
- STM32F476VGT6 LQFP100 32bit MCU with 1Mbyte flash memory, 192 + 4 Kbytes SRAM
- LCD colour screen (320 x 200 pixels) and touch screen driver
- Various colour LEDs (power, user, ST link) and user push button
- Joystick for menu selection and reset button
- On-board ST link for microcontroller firmware upgrade and debug
- User micro USB (USB micro or mini connector for board powering)
- Demonstration use cases stored in memory
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
ST25DV64KC
Kit Contents
Discovery Kit ST25DV64KC
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
NFC / RFID Tag
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063