Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.310 |
| 10+ | €2.870 |
| 25+ | €2.710 |
| 50+ | €2.600 |
| 100+ | €2.490 |
| 250+ | €2.360 |
| 500+ | €2.130 |
| 1000+ | €1.800 |
Product Information
Product Overview
ST25R95-VMD5T is a near-field communication integrated transceiver IC for contactless applications. This device manages frame coding and decoding in reader and card emulation modes for standard applications such as near-field communication (NFC), proximity and vicinity standards. It supports ISO/IEC 14443 Type A communication in reader and card emulation modes, and ISO/IEC 14443 Type B, ISO/IEC15693, and FeliCa in reader mode. This device embeds an analogue front end to provide the 13.56MHz air interface. It also supports the detection, reading and writing of NFC forum Type 1, 2, 3, 4, and 5 tags, and an SPI interface to communicate with the host controller. It is used in applications such as consumer electronics, gaming, healthcare, industrial, NFC-enabled Wi-Fi® pairing, NFC-enabled Bluetooth® pairing, data exchange, and communication with NFC/RFID tags (reader mode).
- Operating voltage range from 2.7V to 5.5V
- Operating modes supported: reader/writer, card emulation (ISO/IEC 14443-3 Type A)
- Hardware features: dedicated internal frame controller, tag detection mode, field detection mode
- RF communication at 13.56MHz, communication interfaces with a host controller
- Serial peripheral interface (SPI) upto 2Mbps
- Upto 528-byte command/reception buffer (FIFO) depending on communication protocol
- Operating ambient temperature range from -25°C to 85°C
- 32 pin VFQFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13.553MHz
Read, Write
230mW
32Pins
5.5V
-
No SVHC (25-Jun-2025)
13.567MHz
VFQFPN
VFQFPN
2.7V
70mA
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate