Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.532 |
10+ | €0.452 |
100+ | €0.388 |
500+ | €0.335 |
1000+ | €0.286 |
2500+ | €0.241 |
5000+ | €0.236 |
Product Information
Product Overview
ST25TV02K-AD6H3 is a NFC/RFID tag IC with a tamper-proof feature and specific modes to protect tag access, such as untraceable mode. This device features a digital signature used to prove the origin of the chip in cloning detection, embed a configurable EEPROM with 60-year data retention, and can be operated from a 13.56MHz long-range RFID reader or an NFC phone. The contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag. It supports all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. It features proprietary inventory commands for speeding up the inventory process.
- Custom Fast read access upto 53Kbit/s, single and multiple block reads
- Single block writes, upto 2Kbits of EEPROM, 16bit event counter with anti-tearing
- RF interface accesses blocks of four bytes, write time from RF: typical 5ms for one block
- Data retention: 60 years, minimum endurance: 100k write cycles
- Permanent write locks at a block level, kill mode and untraceable mode
- TruST25 digital signature, EAS (electronic article surveillance) capability
- Kill mode, untraceable mode, passwords with cover coding
- Data and configuration locks (permanent or temporary)
- 13.56MHz typical at external RF signal frequency
- Operating temperature range from -40°C to 85°C, DFN5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13.553MHz
Read, Write
-
5Pins
5.5V
-
No SVHC (21-Jan-2025)
13.567MHz
2Kbit
UFDFPN
1.65V
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate