Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST33KTPM2IWLBZB1
Order Code4739121
Your Part Number
Technical Datasheet
Packaging Options
149 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.260 |
| 10+ | €4.370 |
| 25+ | €4.080 |
| 50+ | €3.840 |
| 100+ | €3.590 |
| 250+ | €3.390 |
| 500+ | €3.050 |
| 1000+ | €2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST33KTPM2IWLBZB1
Order Code4739121
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Case / PackageWLCSP
No. of Pins24Pins
InterfacesI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
WLCSP
Interfaces
I2C, SPI
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001