Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €337.930 |
Product Information
Product Overview
The ST7MDT20-T32/DVP is a TQFP32 (7x7) connection kit for ST7MDT20-DVP3 emulator. This connection kit provides the hardware we need to connect ST7MDT20-DVP3 emulator to our application when debugging applications for ST7 microcontrollers in the TQFP32 (7x7) package. The ST7MDT20-DVP3 emulator is the third generation of low cost emulator, providing powerful, affordable development solutions that included everything we need for real time emulation, in circuit debugging (ICD) and in circuit programming (ICP) of our ST7 microcontroller. This emulators offer start to finish control of application development by providing both emulation and in circuit communication configurations (ICC) from a single platform. In the emulation configuration, the emulator and STVD7 software allow to debug our program while connected to our application board in place of target ST7.
- TQFP32 adapter allows the connection of ST7MDT20-DVP3 emulator to application board in place of ST7
- TQFP32 (7x7) device adapter (DB522) adapts the emulator connection to the package of ST7
- Ironwood TQFP32 socket solders to our application board to allow connection of the emulator
Applications
Embedded Design & Development
Contents
TQFP32 adapter (DB545), TQFP32 (7x7) device adapter (DB522), Ironwood TQFP32 socket (SK-UGA06/32A- 01).
Technical Specifications
Connection Kit
-
ST7MDT20-DVP3 Emulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate