Print Page
Image is for illustrative purposes only. Please refer to product description.
1.978 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.250 |
10+ | €8.000 |
25+ | €7.570 |
50+ | €7.190 |
100+ | €6.510 |
250+ | €6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8500TR
Order Code4036173
Technical Datasheet
Device TypeProgrammable Power Line Communication Modem
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST8500TR is a programmable power line communication modem system on chip. It is able to run any PLC protocol in frequency band upto 500kHz. This chip architecture has been designed to target CENELEC EN50065, FCC and ARIB compliant applications supporting all major PLC protocol standards such as ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®) and many other possible PLC protocol.
- PGA with automatic gain control and ADC
- DAC with transmission pre-driver, case style is QFN56
- Digital transmission level control, operating temperature range is -40°C 105°C
- Zero crossing comparator, upto 500kHz PLC signal bandwidth
- Dedicated code and data SRAM memories, 200MHz maximum frequency
- 256kB of embedded SRAM for code and data, 96kB of embedded SRAM for data
- Bootloader ROM memory, serial wire and JTAG interfaces
- 2.5V internal linear regulator for analogue, 1.1V external supply voltage for digital
- 3.3V external supply voltage for I/O and analogue
- 4 general purpose timers, 25MHz external crystal for system clock
Technical Specifications
Device Type
Programmable Power Line Communication Modem
Supply Voltage Max
3.6V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability