Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.310 |
25+ | €3.090 |
50+ | €2.840 |
100+ | €2.600 |
250+ | €2.530 |
500+ | €2.110 |
1000+ | €1.960 |
Product Information
Product Overview
STA309A13TR is a multi-channel digital audio processor with DDX®. It is a single-chip solution for digital audio processing and control in multi-channel applications. It provides output capabilities for DDX®. In conjunction with a DDX® power device, the device provides high-quality, high-efficiency, all digital amplification. This device is extremely versatile, allowing inputs of most digital formats including 6.1/7.1-channel and 192KHz, 24bit DVD-audio, DSD/SACD. In 5.1 applications the additional 2 channels can be used for audio line-out or headphone drive. In speaker mode, with 8 channel outputs in parallel, the device can deliver more than 1W.
- 100dB of SNR and dynamic range, selectable 32KHz to 192KHz input sample rates
- 6 channels of DSD/SACD input, digital gain/attenuation +58dB to -100dB in 0.5dB steps
- Upto 10 independent 32bit user programmable liquids (EQ) per channel
- Bass/treble tone control, pre and post EQ full 8-channel input mix on all 8 channels
- Individual channel and soft/hard mute, automatic zero-detect and invalid input mute
- Automatic invalid input detect mute, advanced PopFree operation
- Advanced AM interference frequency switching and noise suppression modes
- I²S output channel mapping function, DC blocking selectable high-pass filter
- Variable per channel DDX® output delay control
- Operating temperature range from -40°C to 90°C, TQFP64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Digital Signal Processor
I2C
64Pins
90°C
-
No SVHC (21-Jan-2025)
3V to 3.6V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate