Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.010 |
10+ | €11.770 |
25+ | €11.530 |
50+ | €11.290 |
100+ | €11.050 |
Product Information
Product Overview
STA32613TR is a 2.1-channel high-efficiency digital audio system. This comprises digital audio processing, digital amplifier control and DDX® power output stage to create a high-power single-chip DDX® solution for high-quality, high-efficiency, all-digital amplification. This power section consists of four independent half-bridges. These can be configured via digital control to operate in different modes. 2.1 channels can be provided by two half-bridges and a single full-bridge to give up to 2 x 40W plus 1 x 80W of power output. Two channels can be provided by two full-bridges to give up to 2 x 80W of power. The IC can also be configured as a single parallel full-bridge capable of high-current operation and 1 x 160W output. Also provided in the STA326 is a full assortment of digital processing features. This includes up to four programmable 28-bit biquads (EQ) per channel and bass/treble tone control.
- Wide supply voltage range from 10V to 36V
- Four 28bit user-programmable biquads (EQ) per channel
- I²C control, 2-channel I²S input data interface
- Individual channel and host gain/attenuation, individual channel and host soft/hard mute
- Individual channel volume and EQ bypass
- Bass/treble tone control, dual independent programmable limiters/compressors
- Four output routing configurations, selectable clock input ratio, 2.1 channels of 24bit DDX®
- Input and output channel mapping
- AM noise-reduction and PWM frequency-shifting modes
- PowerSO-36 EPU package, ambient operating temperature range from -20 to +85°C
Technical Specifications
Digital Audio Interface
I2S
36Pins
85°C
-
10V to 36V
PowerSO
-20°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate