Print Page

Image is for illustrative purposes only. Please refer to product description.
1.796 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.160 |
10+ | €5.540 |
25+ | €5.130 |
50+ | €4.720 |
100+ | €4.300 |
250+ | €4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA516B13TR
Order Code3367285
Technical Datasheet
Output Power x Channels @ Load400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 58V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance3ohm
Output Type1 x Mono, 4 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
Amplifier Case StylePowerSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power400W
Technical Specifications
Output Power x Channels @ Load
400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
No. of Channels
1Channels
IC Case / Package
PowerSO
Load Impedance
3ohm
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 58V
No. of Pins
36Pins
Output Type
1 x Mono, 4 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
400W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001925
Product traceability