Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 10+ | €1.210 |
| 50+ | €1.160 |
| 100+ | €1.140 |
| 250+ | €1.110 |
| 500+ | €1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8135GTR
Order Code4739126
Technical Datasheet
Frequency Min2.3GHz
Frequency Max3.3GHz
RF / IF Modulation-
Sensitivity dBm-
Data Rate12Mbps
Receiving Current-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
RF Receiver Applications-
RF IC Case StyleTFBGA
No. of Pins160Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
RF / IF Modulation
-
Data Rate
12Mbps
Supply Voltage Min
1.14V
RF Receiver Applications
-
No. of Pins
160Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
3.3GHz
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
1.32V
RF IC Case Style
TFBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001