Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.190 |
50+ | €1.100 |
100+ | €0.993 |
250+ | €0.934 |
500+ | €0.903 |
1000+ | €0.876 |
2500+ | €0.837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC3117IJT
Order Code3132661
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.7V
Supply Voltage Max4.5V
IC Case / PackageCSP
No. of Pins9Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.7V
IC Case / Package
CSP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.5V
No. of Pins
9Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035