Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 10+ | €1.070 |
| 50+ | €0.978 |
| 100+ | €0.861 |
| 250+ | €0.809 |
| 500+ | €0.778 |
| 1000+ | €0.726 |
| 2500+ | €0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS05ADR
Order Code2806849
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability