Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD15N60M2-EP
Order Code2889917
Product RangeMDmesh
Technical Datasheet
4.977 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.280 |
100+ | €0.874 |
500+ | €0.668 |
1000+ | €0.589 |
5000+ | €0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD15N60M2-EP
Order Code2889917
Product RangeMDmesh
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.34ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 600V, 11A MDmesh™ M2 EP power MOSFET in a 3 pin DPAK package
- Extremely low gate charge
- Excellent output capacitance (COSS) profile
- Very low turn-off switching losses
- 100% avalanche tested
- Zener protected
- Suitable for switching applications
- Tailored for very high frequency converters (f <gt/> 150KHz)
- Exhibits low on-resistance, optimized switching characteristics
- Suitable for the most demanding very high frequency converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STD15N60M2-EP
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability