Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €1.600 |
100+ | €1.110 |
500+ | €0.888 |
1000+ | €0.851 |
5000+ | €0.725 |
Product Information
Product Overview
The STD4NK80ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, specialties is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- 100% Avalanche tested
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
1.5A
TO-252 (DPAK)
10V
80W
150°C
-
No SVHC (21-Jan-2025)
800V
3ohm
Surface Mount
3.75V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STD4NK80ZT4
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate